
B0402X5R333M160NTB | |
|---|---|
DigiKey Part Number | 3372-B0402X5R333M160NTBTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | B0402X5R333M160NTB |
Description | MLCC SMD 0402 X5R 0.033uF 20% 16 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Thickness (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04674 | $934.80 |
| Unit Price without VAT: | $0.04674 |
|---|---|
| Unit Price with VAT: | $0.05095 |

