
B0201X6S474M6R3NTF | |
|---|---|
DigiKey Part Number | 3372-B0201X6S474M6R3NTFTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | B0201X6S474M6R3NTF |
Description | Ind. MLCC X6S 470nF 20% 6.3V 020 |
Customer Reference | |
Detailed Description | 470 pF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Thickness (Max) | 0.015" (0.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06096 | $914.40 |
| Unit Price without VAT: | $0.06096 |
|---|---|
| Unit Price with VAT: | $0.06645 |

