
B0201X6S104K6R3NTA | |
|---|---|
DigiKey Part Number | 3372-B0201X6S104K6R3NTATR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | B0201X6S104K6R3NTA |
Description | Ind. MLCC X6S 100nF 10% 6.3V 020 |
Customer Reference | |
Detailed Description | 100 pF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Thickness (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.01969 | $1,181.40 |
| Unit Price without VAT: | $0.01969 |
|---|---|
| Unit Price with VAT: | $0.02146 |

