


PTVS58VP1UTP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS58VP1UTP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS58VP1UTP-QX |
Description | TVS DIODE 58VWM 93.6VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V (Max) | Package / Case SOD-128 |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22133 | $663.99 |
| 6,000 | $0.20247 | $1,214.82 |
| 9,000 | $0.19286 | $1,735.74 |
| 15,000 | $0.18207 | $2,731.05 |
| 21,000 | $0.17567 | $3,689.07 |
| 30,000 | $0.16946 | $5,083.80 |
| 75,000 | $0.16562 | $12,421.50 |
| Unit Price without VAT: | $0.22133 |
|---|---|
| Unit Price with VAT: | $0.24125 |

