Similar

PMN28UN,135 | |
|---|---|
DigiKey Part Number | 568-7418-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMN28UN,135 |
Description | MOSFET N-CH 12V 5.7A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 12 V 5.7A (Tc) 1.75W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 1mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 10.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.75W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |



