Similar
Similar
Similar
Similar
Similar
Similar

PMK35EP,518 | |
|---|---|
DigiKey Part Number | 1727-7204-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMK35EP,518 |
Description | MOSFET P-CH 30V 14.9A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 14.9A (Tc) 6.9W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 19mOhm @ 9.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 25 V |
FET Type | Power Dissipation (Max) 6.9W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4419 | Alpha & Omega Semiconductor Inc. | 13,589 | 785-1024-1-ND | $1.70000 | Similar |
| FDS4435BZ | onsemi | 46,909 | FDS4435BZCT-ND | $1.59000 | Similar |
| IRF7416TRPBF | Infineon Technologies | 4,547 | IRF7416TRPBFCT-ND | $2.21000 | Similar |
| SI4401DDY-T1-GE3 | Vishay Siliconix | 51,643 | SI4401DDY-T1-GE3CT-ND | $1.84000 | Similar |
| SI4435DY | onsemi | 23,705 | SI4435DYFSCT-ND | $2.26000 | Similar |






