
PESD27VV2BAT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD27VV2BAT-QRTR-ND - Tape & Reel (TR) 1727-PESD27VV2BAT-QRCT-ND - Cut Tape (CT) 1727-PESD27VV2BAT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD27VV2BAT-QR |
Description | TVS DIODE 27VWM 44VC TO236AB |
Customer Reference | |
Detailed Description | 44V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 5.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22800 | $2.28 |
| 100 | $0.14140 | $14.14 |
| 500 | $0.10380 | $51.90 |
| 1,000 | $0.09160 | $91.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07604 | $228.12 |
| 6,000 | $0.06819 | $409.14 |
| 9,000 | $0.06418 | $577.62 |
| 15,000 | $0.05967 | $895.05 |
| 21,000 | $0.05700 | $1,197.00 |
| 30,000 | $0.05441 | $1,632.30 |
| Unit Price without VAT: | $0.37000 |
|---|---|
| Unit Price with VAT: | $0.40330 |


