Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PEMH11,315 | |
|---|---|
DigiKey Part Number | 1727-PEMH11,315TR-ND - Tape & Reel (TR) 1727-PEMH11,315CT-ND - Cut Tape (CT) 1727-PEMH11,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMH11,315 |
Description | TRANS PREBIAS 2NPN 50V SOT-666 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-666 |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSBC114EDXV6T1G | onsemi | 2,480 | NSBC114EDXV6T1GOSCT-ND | $0.52000 | Direct |
| DDC114TH-7 | Diodes Incorporated | 2,980 | 31-DDC114TH-7CT-ND | $0.66000 | Similar |
| DDC114YH-7 | Diodes Incorporated | 2,091 | DDC114YH-7DICT-ND | $0.66000 | Similar |
| NSBC114EDXV6T5G | onsemi | 0 | NSBC114EDXV6T5GOSTR-ND | $0.00000 | Similar |
| NSBC114TDXV6T1G | onsemi | 11,770 | NSBC114TDXV6T1GOSCT-ND | $0.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.38500 | $3.85 |
| 100 | $0.24350 | $24.35 |
| 500 | $0.18180 | $90.90 |
| 1,000 | $0.16185 | $161.85 |
| 2,000 | $0.14502 | $290.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.11219 | $897.52 |
| 16,000 | $0.10456 | $1,672.96 |
| Unit Price without VAT: | $0.63000 |
|---|---|
| Unit Price with VAT: | $0.68670 |




