PDZ8.2B-QX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,810
Unit Price: $0.29000
Datasheet
Zener Diode 8.2 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ8.2B-QX

DigiKey Part Number
1727-PDZ8.2B-QXTR-ND - Tape & Reel (TR)
1727-PDZ8.2B-QXCT-ND - Cut Tape (CT)
1727-PDZ8.2B-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ8.2B-QX
Description
DIODE ZENER 8.2V 400MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
400 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM3Z8V2ST1Gonsemi0SZMM3Z8V2ST1GOSCT-ND$0.48000Direct
BZT52B8V2S R9GTaiwan Semiconductor Corporation9,8101801-BZT52B8V2SR9GCT-ND$0.29000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.14700$1.47
100$0.09080$9.08
500$0.06594$32.97
1,000$0.05785$57.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04483$134.49
6,000$0.03991$239.46
9,000$0.03739$336.51
15,000$0.03456$518.40
21,000$0.03288$690.48
30,000$0.03125$937.50
Manufacturers Standard Package
Unit Price without VAT:$0.25000
Unit Price with VAT:$0.27250