BC817-40W-QF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2,150
Unit Price: $0.37000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BC817-40W-QF

DigiKey Part Number
1727-BC817-40W-QFTR-ND - Tape & Reel (TR)
1727-BC817-40W-QFCT-ND - Cut Tape (CT)
1727-BC817-40W-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40W-QF
Description
TRANS NPN 45V 0.5A SOT-323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
200 mW
Series
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-25WH RFGTaiwan Semiconductor Corporation2,1501801-BC817-25WHRFGCT-ND$0.37000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.14700$1.47
100$0.09030$9.03
500$0.06556$32.78
1,000$0.05751$57.51
2,000$0.05072$101.44
5,000$0.04333$216.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03655$365.50
20,000$0.03291$658.20
30,000$0.03105$931.50
50,000$0.02896$1,448.00
70,000$0.02773$1,941.10
100,000$0.02704$2,704.00
Manufacturers Standard Package
Unit Price without VAT:$0.23000
Unit Price with VAT:$0.25070