Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT721S-QR

DigiKey Part Number
1727-BAT721S-QRTR-ND - Tape & Reel (TR)
1727-BAT721S-QRCT-ND - Cut Tape (CT)
1727-BAT721S-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT721S-QR
Description
DIODE ARR SCHOTTKY 40V TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
125°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
TO-236AB
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.14800$1.48
25$0.13040$3.26
100$0.11080$11.08
250$0.10140$25.35
500$0.09568$47.84
1,000$0.09099$90.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11137$334.11
6,000$0.10066$603.96
9,000$0.09520$856.80
15,000$0.08905$1,335.75
21,000$0.08724$1,832.04
Manufacturers Standard Package
Unit Price without VAT:$0.22000
Unit Price with VAT:$0.23980