Similar
Similar
Similar
Similar

74VHCT126D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74VHCT126D-Q100JTR-ND - Tape & Reel (TR) 1727-74VHCT126D-Q100JCT-ND - Cut Tape (CT) 1727-74VHCT126D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT126D-Q100J |
Description | IC BUFF 4.5V/5.5V 14-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT126ADR2 | onsemi | 24,791 | MC74VHCT126ADR2-ND | $0.15000 | Similar |
| MC74VHCT126ADR2G | onsemi | 211 | MC74VHCT126ADR2GOSCT-ND | $0.35000 | Similar |
| SN74AHCT126D | Rochester Electronics, LLC | 20,064 | 2156-SN74AHCT126D-ND | $1.11000 | Similar |
| SN74AHCT126DG4 | Texas Instruments | 0 | SN74AHCT126DG4-ND | $0.72730 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.52100 | $5.21 |
| 25 | $0.46640 | $11.66 |
| 100 | $0.40600 | $40.60 |
| 250 | $0.37712 | $94.28 |
| 500 | $0.35972 | $179.86 |
| 1,000 | $0.34962 | $349.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35190 | $879.75 |
| Unit Price without VAT: | $0.74000 |
|---|---|
| Unit Price with VAT: | $0.80660 |



