Similar
Similar
Similar
Similar
Similar
Similar

74VHC126PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74VHC126PW-Q100JTR-ND - Tape & Reel (TR) 1727-74VHC126PW-Q100JCT-ND - Cut Tape (CT) 1727-74VHC126PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC126PW-Q100J |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC126DTR2 | onsemi | 0 | MC74VHC126DTR2-ND | $0.00000 | Similar |
| MC74VHC126DTR2G | onsemi | 4,675 | MC74VHC126DTR2GOSCT-ND | $0.37000 | Similar |
| NLV74VHC126DTR2G | onsemi | 2,500 | 488-NLV74VHC126DTR2GCT-ND | $0.21780 | Similar |
| SN74AHC126PW | Texas Instruments | 330 | 296-33670-5-ND | $0.00000 | Similar |
| SN74AHC126PWR | Texas Instruments | 3,797 | 296-4536-1-ND | $0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.51800 | $5.18 |
| 25 | $0.46400 | $11.60 |
| 100 | $0.40370 | $40.37 |
| 250 | $0.37500 | $93.75 |
| 500 | $0.35766 | $178.83 |
| 1,000 | $0.34752 | $347.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.34979 | $874.48 |
| Unit Price without VAT: | $0.74000 |
|---|---|
| Unit Price with VAT: | $0.80660 |




