Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH245APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVCH245APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVCH245APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVCH245APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH245APW-Q100J |
Description | IC TXRX 1.2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCXH245MTCX | onsemi | 0 | 74LCXH245MTCXTR-ND | $0.00000 | Similar |
| MC74LCX245DTG | onsemi | 768 | MC74LCX245DTGOS-ND | $1.45000 | Similar |
| MC74LCX245DTR2 | onsemi | 4,909 | 488-MC74LCX245DTR2TR-ND | $0.26670 | Similar |
| MC74LCX245DTR2G | onsemi | 7,633 | MC74LCX245DTR2GOSCT-ND | $1.28000 | Similar |
| NLV74LCX245DTR2G | onsemi | 2,490 | 488-NLV74LCX245DTR2GCT-ND | $1.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.45800 | $4.58 |
| 25 | $0.40880 | $10.22 |
| 100 | $0.35470 | $35.47 |
| 250 | $0.32892 | $82.23 |
| 500 | $0.31342 | $156.71 |
| 1,000 | $0.30262 | $302.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.30459 | $761.48 |
| Unit Price without VAT: | $0.66000 |
|---|---|
| Unit Price with VAT: | $0.71940 |





