Parametric Equivalent
Parametric Equivalent

74LVC3G16DPH | |
|---|---|
DigiKey Part Number | 1727-74LVC3G16DPHTR-ND - Tape & Reel (TR) 1727-74LVC3G16DPHCT-ND - Cut Tape (CT) 1727-74LVC3G16DPHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G16DPH |
Description | IC BUFF 1.65V 8-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 3 | Supplier Device Package 8-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G34DP,125 | Nexperia USA Inc. | 0 | 1727-6685-1-ND | $0.48000 | Parametric Equivalent |
| 74LVC3G34DP-Q100H | Nexperia USA Inc. | 0 | 1727-74LVC3G34DP-Q100HCT-ND | $0.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.44400 | $4.44 |
| 25 | $0.39600 | $9.90 |
| 100 | $0.34360 | $34.36 |
| 250 | $0.31856 | $79.64 |
| 500 | $0.30348 | $151.74 |
| 1,000 | $0.29253 | $292.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27569 | $827.07 |
| 6,000 | $0.26818 | $1,609.08 |
| 9,000 | $0.26442 | $2,379.78 |
| 15,000 | $0.26025 | $3,903.75 |
| 21,000 | $0.25781 | $5,414.01 |
| 30,000 | $0.25547 | $7,664.10 |
| Unit Price without VAT: | $0.63000 |
|---|---|
| Unit Price with VAT: | $0.68670 |


