Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC3G07DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC3G07DC-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC3G07DC-Q100HCT-ND - Cut Tape (CT) 1727-74LVC3G07DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G07DC-Q100H |
Description | IC BUFF 1.65V 8-VSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G07DC-Q100H Models |
Category | Current - Output High, Low -, 32mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 3 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-VSSOP |
Output Type Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G07DC,125 | Nexperia USA Inc. | 459 | 1727-7039-1-ND | $0.53000 | Parametric Equivalent |
| 74LVC3G07V8-7 | Diodes Incorporated | 1,713 | 31-74LVC3G07V8-7CT-ND | $0.37000 | Parametric Equivalent |
| CLVC3G07QDCURG4Q1 | Texas Instruments | 0 | 296-CLVC3G07QDCURG4Q1TR-ND | $0.78365 | Parametric Equivalent |
| NL37WZ07USG | onsemi | 1,707 | NL37WZ07USGOSCT-ND | $0.30000 | Parametric Equivalent |
| NL37WZ07USG-Q | onsemi | 0 | 488-NL37WZ07USG-QTR-ND | $0.17088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.46800 | $4.68 |
| 25 | $0.41760 | $10.44 |
| 100 | $0.36250 | $36.25 |
| 250 | $0.33628 | $84.07 |
| 500 | $0.32046 | $160.23 |
| 1,000 | $0.30975 | $309.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31177 | $935.31 |
| Unit Price without VAT: | $0.67000 |
|---|---|
| Unit Price with VAT: | $0.73030 |





