2 Circuit IC Switch 1:1 10Ohm 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G66DC-Q100H

DigiKey Part Number
1727-74LVC2G66DC-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G66DC-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G66DC-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G66DC-Q100H
Description
IC SWITCH SPST-NOX2 10OHM 8VSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 10Ohm 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
7.5pC
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
5pF
Series
Current - Leakage (IS(off)) (Max)
5µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Crosstalk
-56dB @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SPST - NO
Grade
Automotive
Multiplexer/Demultiplexer Circuit
1:1
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Supplier Device Package
8-VSSOP
Switch Time (Ton, Toff) (Max)
3.9ns, 5ns
Base Product Number
-3db Bandwidth
500MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 195,000 View Now
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.44300$4.43
25$0.39560$9.89
100$0.34330$34.33
250$0.31832$79.58
500$0.30326$151.63
1,000$0.29233$292.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29424$882.72
Manufacturers Standard Package
Unit Price without VAT:$0.63000
Unit Price with VAT:$0.68670

Other Suppliers on DigiKey

195,000In Stock
Ships from Rochester Electronics, LLC