


74LVC1G32GM-Q100H | |
|---|---|
DigiKey Part Number | 1727-8623-2-ND - Tape & Reel (TR) 1727-8623-1-ND - Cut Tape (CT) 1727-8623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32GM-Q100H |
Description | IC GATE OR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 6-XFDFN |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.21300 | $2.13 |
| 25 | $0.18800 | $4.70 |
| 100 | $0.16100 | $16.10 |
| 250 | $0.14792 | $36.98 |
| 500 | $0.14002 | $70.01 |
| 1,000 | $0.13354 | $133.54 |
| 2,500 | $0.12963 | $324.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12256 | $612.80 |
| 10,000 | $0.11916 | $1,191.60 |
| 15,000 | $0.11745 | $1,761.75 |
| 25,000 | $0.11557 | $2,889.25 |
| 35,000 | $0.11447 | $4,006.45 |
| 50,000 | $0.11341 | $5,670.50 |
| Unit Price without VAT: | $0.32000 |
|---|---|
| Unit Price with VAT: | $0.34880 |











