
74LVC10AD,118 | |
|---|---|
DigiKey Part Number | 1727-8024-2-ND - Tape & Reel (TR) 1727-8024-1-ND - Cut Tape (CT) 1727-8024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC10AD,118 |
Description | IC GATE NAND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.23500 | $2.35 |
| 25 | $0.20800 | $5.20 |
| 100 | $0.17790 | $17.79 |
| 250 | $0.16364 | $40.91 |
| 500 | $0.15508 | $77.54 |
| 1,000 | $0.14801 | $148.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.14054 | $351.35 |
| 5,000 | $0.13604 | $680.20 |
| 7,500 | $0.13379 | $1,003.42 |
| 12,500 | $0.13129 | $1,641.12 |
| 17,500 | $0.12983 | $2,272.03 |
| 25,000 | $0.12843 | $3,210.75 |
| Unit Price without VAT: | $0.34000 |
|---|---|
| Unit Price with VAT: | $0.37060 |

