Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Parametric Equivalent

74HCT540D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT540D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT540D-Q100JCT-ND - Cut Tape (CT) 1727-74HCT540D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT540D-Q100J |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT540D,652 | Nexperia USA Inc. | 4 | 1727-3452-ND | $0.80000 | Parametric Equivalent |
| 74HCT540D,653 | Nexperia USA Inc. | 0 | 1727-74HCT540D,653CT-ND | $0.61000 | Parametric Equivalent |
| 74HCT7540D,112 | Nexperia USA Inc. | 347 | 1727-3462-ND | $2.31000 | Parametric Equivalent |
| 74HCT7540D,118 | Nexperia USA Inc. | 0 | 1727-74HCT7540D,118CT-ND | $1.65000 | Parametric Equivalent |
| CD74HCT540M | Texas Instruments | 0 | 296-CD74HCT540M-ND | $0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.73700 | $7.37 |
| 25 | $0.66160 | $16.54 |
| 100 | $0.57960 | $57.96 |
| 250 | $0.54056 | $135.14 |
| 500 | $0.51704 | $258.52 |
| 1,000 | $0.51100 | $511.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.51434 | $1,028.68 |
| Unit Price without VAT: | $1.03000 |
|---|---|
| Unit Price with VAT: | $1.12270 |



