74HCT2G66DC,125 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 11,616
Unit Price: $1.12000

Similar


onsemi
In Stock: 0
Unit Price: $0.00000

Similar


onsemi
In Stock: 0
Unit Price: $0.00000

Similar


Texas Instruments
In Stock: 8,316
Unit Price: $0.96000
Datasheet

Similar


Texas Instruments
In Stock: 13,515
Unit Price: $0.88000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.34942
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.34942
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: $1.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.46706
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.72283
Datasheet
2 Circuit IC Switch 1:1 95Ohm 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G66DC,125

DigiKey Part Number
1727-74HCT2G66DC,125TR-ND - Tape & Reel (TR)
1727-74HCT2G66DC,125CT-ND - Cut Tape (CT)
1727-74HCT2G66DC,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT2G66DC,125
Description
IC SWITCH SPST-NOX2 95OHM 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 95Ohm 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
30ns, 44ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1µA
Switch Circuit
SPST - NO
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
95Ohm
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
8-VSSOP
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSA1259AK8Xonsemi11,616FSA1259AK8XCT-ND$1.12000Similar
NC7WB66K8Xonsemi0NC7WB66K8XCT-ND$0.00000Similar
NL7WB66USGonsemi0NL7WB66USGOSTR-ND$0.00000Similar
SN74LVC2G66DCURTexas Instruments8,316296-13272-1-ND$0.96000Similar
TS5A2066DCURTexas Instruments13,515296-17877-1-ND$0.88000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.47000$4.70
25$0.41960$10.49
100$0.36460$36.46
250$0.33820$84.55
500$0.32232$161.16
1,000$0.31163$311.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31367$941.01
Manufacturers Standard Package
Unit Price without VAT:$0.67000
Unit Price with VAT:$0.73030