Direct

74HCT1G125GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HCT1G125GV-Q100HTR-ND - Tape & Reel (TR) 1727-74HCT1G125GV-Q100HCT-ND - Cut Tape (CT) 1727-74HCT1G125GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G125GV-Q100H |
Description | IC BUFF 4.5V/5.5V SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SC-74A |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1GT125DT1G | onsemi | 0 | M74VHC1GT125DT1GOSCT-ND | $4.13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.15800 | $1.58 |
| 25 | $0.13840 | $3.46 |
| 100 | $0.11750 | $11.75 |
| 250 | $0.10760 | $26.90 |
| 500 | $0.10158 | $50.79 |
| 1,000 | $0.09664 | $96.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09294 | $278.82 |
| Unit Price without VAT: | $0.23000 |
|---|---|
| Unit Price with VAT: | $0.25070 |


