
74HC2G66DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC2G66DC-Q100HTR-ND - Tape & Reel (TR) 1727-74HC2G66DC-Q100HCT-ND - Cut Tape (CT) 1727-74HC2G66DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G66DC-Q100H |
Description | IC SWITCH SPST-NOX2 70OHM 8VSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 70Ohm 8-VSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 20ns, 27ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Series | Current - Leakage (IS(off)) (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Crosstalk -60dB @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 70Ohm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single (V+) 2V ~ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.46800 | $4.68 |
| 25 | $0.41760 | $10.44 |
| 100 | $0.36250 | $36.25 |
| 250 | $0.33628 | $84.07 |
| 500 | $0.32046 | $160.23 |
| 1,000 | $0.30975 | $309.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31177 | $935.31 |
| Unit Price without VAT: | $0.67000 |
|---|---|
| Unit Price with VAT: | $0.73030 |

