Similar
Similar
Similar
Similar
Similar
Similar

74AHCU04D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCU04D-Q100JTR-ND - Tape & Reel (TR) 1727-74AHCU04D-Q100JCT-ND - Cut Tape (CT) 1727-74AHCU04D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCU04D-Q100J |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCU04D-Q100J Models |
Category | Input Logic Level - Low 0.3V ~ 1.1V |
Mfr | Input Logic Level - High 1.7V ~ 4.4V |
Series | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCU04S14-13 | Diodes Incorporated | 0 | 74AHCU04S14-13-ND | $0.09948 | Similar |
| 74VHCU04M | onsemi | 0 | 74VHCU04M-ND | $0.00000 | Similar |
| MC74VHCU04DR2G | onsemi | 4,560 | MC74VHCU04DR2GOSCT-ND | $0.34000 | Similar |
| MC74VHCU04DTR2G-Q | onsemi | 0 | 488-MC74VHCU04DTR2G-QCT-ND | $0.16494 | Similar |
| SN74AHCU04D | Rochester Electronics, LLC | 39,260 | 2156-SN74AHCU04D-ND | $1.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26500 | $2.65 |
| 25 | $0.23520 | $5.88 |
| 100 | $0.20180 | $20.18 |
| 250 | $0.18592 | $46.48 |
| 500 | $0.17638 | $88.19 |
| 1,000 | $0.16850 | $168.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.16645 | $416.12 |
| Unit Price without VAT: | $0.38000 |
|---|---|
| Unit Price with VAT: | $0.41420 |






