Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT2G125DP-Q10H

DigiKey Part Number
1727-74AHCT2G125DP-Q10HTR-ND - Tape & Reel (TR)
1727-74AHCT2G125DP-Q10HCT-ND - Cut Tape (CT)
1727-74AHCT2G125DP-Q10HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT2G125DP-Q10H
Description
IC BUFF 4.5V/5.5V 8-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Bits per Element
1
Supplier Device Package
8-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 39,754 View Now
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.35500$3.55
25$0.31560$7.89
100$0.27250$27.25
250$0.25204$63.01
500$0.23968$119.84
1,000$0.22947$229.47
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22982$689.46
Manufacturers Standard Package
Unit Price without VAT:$0.51000
Unit Price with VAT:$0.55590

Other Suppliers on DigiKey

39,754In Stock
Ships from Rochester Electronics, LLC