Direct

74AHCT1G125GV-Q10H | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G125GV-Q10HTR-ND - Tape & Reel (TR) 1727-74AHCT1G125GV-Q10HCT-ND - Cut Tape (CT) 1727-74AHCT1G125GV-Q10HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125GV-Q10H |
Description | IC BUFF 4.5V/5.5V SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SC-74A |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1GT125DT1G | onsemi | 77,901 | M74VHC1GT125DT1GOSCT-ND | $0.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.10880 | $2.72 |
| 100 | $0.09190 | $9.19 |
| 250 | $0.08384 | $20.96 |
| 500 | $0.07900 | $39.50 |
| 1,000 | $0.07500 | $75.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07118 | $213.54 |
| Unit Price without VAT: | $0.19000 |
|---|---|
| Unit Price with VAT: | $0.20710 |


