74AHCT123APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 37,331
Unit Price: $0.92000
Datasheet

Similar


Texas Instruments
In Stock: 45,310
Unit Price: $0.85000
Datasheet

Similar


Texas Instruments
In Stock: 5,167
Unit Price: $0.81000
Datasheet
Monostable Multivibrator 5 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT123APW,112

DigiKey Part Number
74AHCT123APW,112-ND
Manufacturer
Manufacturer Product Number
74AHCT123APW,112
Description
IC MMV 2-CIR 5-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 5 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
5 ns
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5 V ~ 5.5 V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
2
Supplier Device Package
16-TSSOP
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT123ADBRTexas Instruments37,331296-4648-1-ND$0.92000Similar
SN74AHCT123ADGVRTexas Instruments45,310296-4649-1-ND$0.85000Similar
SN74AHCT123APWRTexas Instruments5,167296-4651-1-ND$0.81000Similar
Obsolete
Marketplace Stock: 11,845 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11,845In Stock
Ships from Rochester Electronics, LLC