
74AHC164PW,118 | |
|---|---|
DigiKey Part Number | 1727-6303-2-ND - Tape & Reel (TR) 1727-6303-1-ND - Cut Tape (CT) 1727-6303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC164PW,118 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 14-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC164MTCX | onsemi | 6,823 | 74VHC164MTCXCT-ND | $0.70000 | Similar |
| SN74AHC164PWR | Texas Instruments | 1,737 | 296-SN74AHC164PWRCT-ND | $0.64000 | Similar |
| SN74LV164APWR | Texas Instruments | 499,231 | 296-3788-1-ND | $0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.34300 | $3.43 |
| 25 | $0.30520 | $7.63 |
| 100 | $0.26320 | $26.32 |
| 250 | $0.24328 | $60.82 |
| 500 | $0.23128 | $115.64 |
| 1,000 | $0.22138 | $221.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.18639 | $465.98 |
| 5,000 | $0.18071 | $903.55 |
| 7,500 | $0.17786 | $1,333.95 |
| 12,500 | $0.17470 | $2,183.75 |
| 17,500 | $0.17286 | $3,025.05 |
| 25,000 | $0.17109 | $4,277.25 |
| Unit Price without VAT: | $0.49000 |
|---|---|
| Unit Price with VAT: | $0.53410 |

