
US2-AMCBR3I-1M | |
|---|---|
DigiKey Part Number | 4186-US2-AMCBR3I-1M-ND |
Manufacturer | |
Manufacturer Product Number | US2-AMCBR3I-1M |
Description | A/M to Micro B/M, Up Angle |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Up Angle 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.3' (1.00m) | Features 2 Screw Locks, Data Transfer and Charge |

