
NHD-320240WC-AFCI-NU | |
|---|---|
DigiKey Part Number | NHD-320240WC-AFCI-NU-ND |
Manufacturer | |
Manufacturer Product Number | NHD-320240WC-AFCI-NU |
Description | GRAPHIC DISPLAY CSTN RGB - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) CSTN - Color Super-Twisted Nematic Parallel, 8-Bit 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | CSTN - Color Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 118.20mm W x 89.40mm H | |
Backlight | CCFL | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel, 8-Bit | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.32mm W x 0.36mm H | |
Dot Pitch | 0.36mm W x 0.36mm H | |
Base Product Number |

