Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NKE6S-3 | |
|---|---|
DigiKey Part Number | 6473-NKE6S-3-ND |
Manufacturer | |
Manufacturer Product Number | NKE6S-3 |
Description | PATCH CABLE- PREASSEMBLED WITH C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Neutrik Americas, Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8891-10 | Cinch Connectivity Solutions | 0 | 116-73-8891-10-ND | $6.60525 | Parametric Equivalent |
| AMJE0909-0300-BKB-24 | Assmann WSW Components | 0 | AMJE0909-0300-BKB-24-ND | $8.29413 | Parametric Equivalent |
| BC-6UK010F | Cinch Connectivity Solutions | 13 | 116-BC-6UK010F-ND | $8.31000 | Parametric Equivalent |
| C601100010 | Belden Inc. | 2 | BEL26688-ND | $28.24000 | Parametric Equivalent |
| C6PATCH10BK | StarTech.com | 232 | 5214-C6PATCH10BK-ND | $13.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.89000 | $109.89 |
| Unit Price without VAT: | $109.89000 |
|---|---|
| Unit Price with VAT: | $119.78010 |














