
NC3FAH-0 | |
|---|---|
DigiKey Part Number | 6473-NC3FAH-0-ND |
Manufacturer | |
Manufacturer Product Number | NC3FAH-0 |
Description | RECEPTACLE - A SERIES - XLR 3 PI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Ground |
Shell Size - Insert XLR | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 6A |
Mounting Feature Flange | Voltage Rating 50V |
Termination Solder | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Lock | Contact Material Bronze |
Orientation N (Normal) | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.87000 | $2.87 |
| 10 | $2.44000 | $24.40 |
| 25 | $2.28720 | $57.18 |
| 50 | $2.17780 | $108.89 |
| 100 | $2.07390 | $207.39 |
| 300 | $1.91907 | $575.72 |
| 500 | $1.85108 | $925.54 |
| 1,000 | $1.76275 | $1,762.75 |
| 2,500 | $1.65245 | $4,131.12 |
| Unit Price without VAT: | $2.87000 |
|---|---|
| Unit Price with VAT: | $3.12830 |











