
MU01611-32.768K | |
|---|---|
DigiKey Part Number | 644-MU01611-32.768KTR-ND - Tape & Reel (TR) 644-MU01611-32.768KCT-ND - Cut Tape (CT) 644-MU01611-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU01611-32.768K |
Description | CRYSTAL 32.768KHZ 9PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.97400 | $9.74 |
| 25 | $0.92080 | $23.02 |
| 50 | $0.88240 | $44.12 |
| 100 | $0.84600 | $84.60 |
| 250 | $0.80004 | $200.01 |
| 500 | $0.76692 | $383.46 |
| 1,000 | $0.73521 | $735.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68762 | $2,062.86 |
| 6,000 | $0.65922 | $3,955.32 |
| 9,000 | $0.64316 | $5,788.44 |
| 15,000 | $0.62349 | $9,352.35 |
| 21,000 | $0.61088 | $12,828.48 |
| Unit Price without VAT: | $1.12000 |
|---|---|
| Unit Price with VAT: | $1.22080 |

