
MU00543-32.768K | |
|---|---|
DigiKey Part Number | 644-MU00543-32.768KTR-ND - Tape & Reel (TR) 644-MU00543-32.768KCT-ND - Cut Tape (CT) 644-MU00543-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU00543-32.768K |
Description | CRYSTAL 32.768KHZ 9PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 110 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 110 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.95700 | $9.57 |
| 25 | $0.90520 | $22.63 |
| 50 | $0.86760 | $43.38 |
| 100 | $0.83170 | $83.17 |
| 250 | $0.78660 | $196.65 |
| 500 | $0.75406 | $377.03 |
| 1,000 | $0.72286 | $722.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67608 | $2,028.24 |
| 6,000 | $0.64815 | $3,888.90 |
| 9,000 | $0.63236 | $5,691.24 |
| 15,000 | $0.61303 | $9,195.45 |
| 21,000 | $0.60063 | $12,613.23 |
| Unit Price without VAT: | $1.10000 |
|---|---|
| Unit Price with VAT: | $1.19900 |

