


STDCRA3-8M | |
|---|---|
DigiKey Part Number | 644-STDCRA3-8MTR-ND - Tape & Reel (TR) 644-STDCRA3-8MCT-ND - Cut Tape (CT) 644-STDCRA3-8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRA3-8M |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 8pF 500 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCRA3-8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $1.00500 | $10.05 |
| 25 | $0.95120 | $23.78 |
| 50 | $0.91220 | $45.61 |
| 100 | $0.87430 | $87.43 |
| 250 | $0.82680 | $206.70 |
| 500 | $0.79260 | $396.30 |
| 1,000 | $0.75980 | $759.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71063 | $2,131.89 |
| 6,000 | $0.68128 | $4,087.68 |
| 9,000 | $0.66468 | $5,982.12 |
| 15,000 | $0.64437 | $9,665.55 |
| 21,000 | $0.63133 | $13,257.93 |
| Unit Price without VAT: | $1.15000 |
|---|---|
| Unit Price with VAT: | $1.25350 |









