


86621494 | |
|---|---|
DigiKey Part Number | 2160-86621494-ND |
Manufacturer | |
Manufacturer Product Number | 86621494 |
Description | MP-IPC 0.35MM DISPOSABLE PLOTTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Width 0.35mm Disposable Plotter Pen For Plotter Systems |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Disposable Plotter Pen | |
Specifications | Width 0.35mm | |
For Use With/Related Products | Plotter Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.83000 | $154.83 |
| Unit Price without VAT: | $154.83000 |
|---|---|
| Unit Price with VAT: | $168.76470 |


