Parametric Equivalent
Parametric Equivalent

7000-40021-0340060 | |
|---|---|
DigiKey Part Number | 5088-7000-40021-0340060-ND |
Manufacturer | |
Manufacturer Product Number | 7000-40021-0340060 |
Description | CIRC CBL 4POS RCPT TO PLUG 1.97' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.97' (600.00mm) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Yellow |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7000-40021-0140060 | Murrelektronik, Inc | 2 | 5088-7000-40021-0140060-ND | $47.02000 | Parametric Equivalent |
| 7700-40021-1500060 | Murrelektronik, Inc | 2 | 5088-7700-40021-1500060-ND | $72.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.51000 | $49.51 |
| Unit Price without VAT: | $49.51000 |
|---|---|
| Unit Price with VAT: | $53.96590 |



