
7000-40021-0140100 | |
|---|---|
DigiKey Part Number | 5088-7000-40021-0140100-ND |
Manufacturer | |
Manufacturer Product Number | 7000-40021-0140100 |
Description | CIRC CBL 4POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.28' (1.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Yellow |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.38000 | $48.38 |
| 10 | $40.94100 | $409.41 |
| 25 | $38.31880 | $957.97 |
| 50 | $36.45020 | $1,822.51 |
| 100 | $34.67540 | $3,467.54 |
| 250 | $32.46460 | $8,116.15 |
| Unit Price without VAT: | $48.38000 |
|---|---|
| Unit Price with VAT: | $52.73420 |

