
4000-76056-0000002 | |
|---|---|
DigiKey Part Number | 5088-4000-76056-0000002-ND |
Manufacturer | |
Manufacturer Product Number | 4000-76056-0000002 |
Description | COMLIGHT56 LED STATUS LIGHT MULT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Amber, Blue, Cyan, Green, Purple, Red, White LED Alarm Connector, M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Beacon | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Amber, Blue, Cyan, Green, Purple, Red, White | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 24VDC | |
Features | Alarm | |
Termination Style | Connector, M12 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $337.73000 | $337.73 |
| 10 | $296.73500 | $2,967.35 |
| Unit Price without VAT: | $337.73000 |
|---|---|
| Unit Price with VAT: | $368.12570 |

