
SPM15-050-Q48-C | |
|---|---|
DigiKey Part Number | SPM15-050-Q48-C-ND |
Manufacturer | |
Manufacturer Product Number | SPM15-050-Q48-C |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | SPM15-050-Q48-C Models |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, OTP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | $52.70099 | $10,118.59 |
| Unit Price without VAT: | $52.70099 |
|---|---|
| Unit Price with VAT: | $57.44408 |

