4.7 µH Shielded Drum Core, Wirewound Inductor 650 mA 672mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPN4R7MDRL

DigiKey Part Number
490-16560-2-ND - Tape & Reel (TR)
490-16560-1-ND - Cut Tape (CT)
490-16560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2HPN4R7MDRL
Description
FIXED IND 4.7UH 650MA 672 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 650 mA 672mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPN4R7MDRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
650mA
Shielding
Shielded
DC Resistance (DCR)
672mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,852
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.37400$3.74
100$0.30750$30.75
1,000$0.25284$252.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22930$917.20
8,000$0.21623$1,729.84
12,000$0.20894$2,507.28
20,000$0.20012$4,002.40
28,000$0.19452$5,446.56
40,000$0.18876$7,550.40
Manufacturers Standard Package
Unit Price without VAT:$0.45000
Unit Price with VAT:$0.49050