
GRT21BR61H475KE13K | |
|---|---|
DigiKey Part Number | 490-GRT21BR61H475KE13KTR-ND - Tape & Reel (TR) 490-GRT21BR61H475KE13KCT-ND - Cut Tape (CT) 490-GRT21BR61H475KE13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61H475KE13K |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61H475KE13K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14500 | $1.45 |
| 50 | $0.10280 | $5.14 |
| 100 | $0.09000 | $9.00 |
| 500 | $0.06820 | $34.10 |
| 1,000 | $0.06152 | $61.52 |
| 2,500 | $0.05448 | $136.20 |
| 5,000 | $0.05024 | $251.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04542 | $454.20 |
| 20,000 | $0.04263 | $852.60 |
| 30,000 | $0.04124 | $1,237.20 |
| 50,000 | $0.03969 | $1,984.50 |
| 70,000 | $0.03879 | $2,715.30 |
| 100,000 | $0.03792 | $3,792.00 |
| Unit Price without VAT: | $0.26000 |
|---|---|
| Unit Price with VAT: | $0.28340 |

