
GRMJN7R61C206ME05D | |
|---|---|
DigiKey Part Number | 490-GRMJN7R61C206ME05DTR-ND - Tape & Reel (TR) 490-GRMJN7R61C206ME05DCT-ND - Cut Tape (CT) 490-GRMJN7R61C206ME05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRMJN7R61C206ME05D |
Description | CAP CER 20UF 16V X5R 0704 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 µF ±20% 16V Ceramic Capacitor X5R 0704 (1810 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRMJN7R61C206ME05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0704 (1810 Metric) | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.58000 | $5.80 |
| 50 | $0.44220 | $22.11 |
| 100 | $0.39980 | $39.98 |
| 500 | $0.32808 | $164.04 |
| 1,000 | $0.30591 | $305.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27516 | $1,100.64 |
| 8,000 | $0.26551 | $2,124.08 |
| 12,000 | $0.25920 | $3,110.40 |
| 20,000 | $0.25273 | $5,054.60 |
| Unit Price without VAT: | $0.93000 |
|---|---|
| Unit Price with VAT: | $1.01370 |

