10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31C5C2J103JWA3L

DigiKey Part Number
490-GRM31C5C2J103JWA3LTR-ND - Tape & Reel (TR)
490-GRM31C5C2J103JWA3LCT-ND - Cut Tape (CT)
490-GRM31C5C2J103JWA3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31C5C2J103JWA3L
Description
CAP CER 10000PF 630V C0G 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C2J103JWA3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,732
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.48300$4.83
50$0.36400$18.20
100$0.32730$32.73
500$0.26532$132.66
1,000$0.24619$246.19
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.22386$447.72
4,000$0.21127$845.08
6,000$0.20497$1,229.82
10,000$0.19798$1,979.80
14,000$0.19389$2,714.46
20,000$0.18997$3,799.40
Manufacturers Standard Package
Unit Price without VAT:$0.78000
Unit Price with VAT:$0.85020