
GRM31C5C1H224GE02L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C1H224GE02LTR-ND - Tape & Reel (TR) 490-GRM31C5C1H224GE02LCT-ND - Cut Tape (CT) 490-GRM31C5C1H224GE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1H224GE02L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1H224GE02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.69800 | $6.98 |
| 50 | $0.53760 | $26.88 |
| 100 | $0.48800 | $48.80 |
| 500 | $0.40434 | $202.17 |
| 1,000 | $0.37847 | $378.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.36431 | $728.62 |
| 4,000 | $0.34643 | $1,385.72 |
| 6,000 | $0.33747 | $2,024.82 |
| 10,000 | $0.32754 | $3,275.40 |
| 14,000 | $0.32174 | $4,504.36 |
| 20,000 | $0.31615 | $6,323.00 |
| 24,000 | $0.31351 | $7,524.24 |
| Unit Price without VAT: | $1.11000 |
|---|---|
| Unit Price with VAT: | $1.20990 |

