0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C1H123JA01D

DigiKey Part Number
490-1756-2-ND - Tape & Reel (TR)
490-1756-1-ND - Cut Tape (CT)
490-1756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C1H123JA01D
Description
CAP CER 0.012UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C1H123JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,601
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.25600$2.56
50$0.18660$9.33
100$0.16510$16.51
500$0.12934$64.67
1,000$0.11829$118.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09881$395.24
8,000$0.09284$742.72
12,000$0.08984$1,078.08
20,000$0.08653$1,730.60
28,000$0.08459$2,368.52
40,000$0.08272$3,308.80
Manufacturers Standard Package
Unit Price without VAT:$0.44000
Unit Price with VAT:$0.47960