
GRM1555C1H820JA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H820JA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H820JA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H820JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H820JA01J |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H820JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03000 | $0.30 |
| 50 | $0.02000 | $1.00 |
| 100 | $0.01690 | $1.69 |
| 500 | $0.01176 | $5.88 |
| 1,000 | $0.01020 | $10.20 |
| 2,500 | $0.00857 | $21.42 |
| 5,000 | $0.00760 | $38.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00529 | $264.50 |
| 100,000 | $0.00488 | $488.00 |
| 150,000 | $0.00468 | $702.00 |
| 250,000 | $0.00446 | $1,115.00 |
| 350,000 | $0.00432 | $1,512.00 |
| 500,000 | $0.00420 | $2,100.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

