0.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1ER60WA03L

DigiKey Part Number
490-13802-2-ND - Tape & Reel (TR)
490-13802-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1ER60WA03L
Description
CAP CER 0.6PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1ER60WA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114,701
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.06300$0.63
50$0.04280$2.14
100$0.03660$3.66
500$0.02660$13.30
1,000$0.02354$23.54
2,500$0.02030$50.75
5,000$0.01835$91.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.01464$585.60
80,000$0.01374$1,099.20
120,000$0.01328$1,593.60
200,000$0.01278$2,556.00
280,000$0.01249$3,497.20
400,000$0.01220$4,880.00
480,000$0.01207$5,793.60
960,000$0.01162$11,155.20
1,000,000$0.01159$11,590.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260