
GQM1555C2DR60WB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2DR60WB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2DR60WB01DCT-ND - Cut Tape (CT) 490-GQM1555C2DR60WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2DR60WB01D |
Description | CAP CER 0.6PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2DR60WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.42500 | $4.25 |
| 50 | $0.31840 | $15.92 |
| 100 | $0.28570 | $28.57 |
| 500 | $0.23062 | $115.31 |
| 1,000 | $0.21361 | $213.61 |
| 2,500 | $0.19566 | $489.15 |
| 5,000 | $0.18475 | $923.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16500 | $1,650.00 |
| 20,000 | $0.16115 | $3,223.00 |
| 30,000 | $0.16063 | $4,818.90 |
| 50,000 | $0.16003 | $8,001.50 |
| 70,000 | $0.15967 | $11,176.90 |
| Unit Price without VAT: | $0.70000 |
|---|---|
| Unit Price with VAT: | $0.76300 |

