22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H220JB01J

DigiKey Part Number
490-GJM1555C1H220JB01JTR-ND - Tape & Reel (TR)
490-GJM1555C1H220JB01JCT-ND - Cut Tape (CT)
490-GJM1555C1H220JB01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H220JB01J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H220JB01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,250
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08500$0.85
50$0.05920$2.96
100$0.05130$5.13
500$0.03786$18.93
1,000$0.03373$33.73
2,500$0.02940$73.50
5,000$0.02680$134.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.02221$1,110.50
100,000$0.01874$1,874.00
150,000$0.01838$2,757.00
250,000$0.01821$4,552.50
Manufacturers Standard Package
Unit Price without VAT:$0.15000
Unit Price with VAT:$0.16350